Reference Only
FZ2ERQ1Q1NNM001
Fiber Optic Cable Assemblies .
Datasheet
FZ2ERQ1Q1NNM001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Application | OM4 Fiber Optic | |
| Connector End A | LC Push-Pull | |
| Connector End B | LC Push-Pull | |
| Cable Type | Patch Cord | |
| Cable Length | 3.28 ft | |
| Number of Fibers | 2 Fiber | |
| Jacket Color | Aqua | |
| Insertion Loss | 0.1 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.41 | $554.10 | |
| $53.82 | $1,345.50 | |
| $52.65 | $2,632.50 | |
| $51.50 | $5,150.00 |
Need more?