Reference Only

FZ2ELLNLNSNM017

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
FZ2ELLNLNSNM017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ApplicationTelecom
Cable Length17 m
Number of Fibers2 Fiber
Jacket ColorBlue (Aqua)
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Fiber TypeOM4
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.28$97.28
$93.91$939.10
$91.48$2,287.00
$90.32$4,516.00
$87.30$8,730.00
Need more?
Contact Us