Reference Only
FZ1BN1NNNSNM001
Fiber Optic Cable Assemblies .
Datasheet
FZ1BN1NNNSNM001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Connector End A | LC | |
| Connector End B | Pigtail | |
| Cable Type | Patch Cord | |
| Cable Length | 900 mm | |
| Number of Fibers | 1 Fiber | |
| Jacket Color | Blue (Aqua) | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.53 | $125.30 | |
| $12.24 | $306.00 | |
| $11.85 | $592.50 | |
| $11.47 | $1,147.00 | |
| $11.33 | $2,832.50 | |
| $11.18 | $5,590.00 | |
| $11.08 | $11,080.00 |
Need more?