Reference Only

FX2ERLNLNSNM002

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
FX2ERLNLNSNM002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Connector End ALC Duplex
Connector End BLC Duplex
Cable TypePatch Cord
Fiber Diameter1.6 mm
Cable Length2 m
Number of Fibers2 Fiber
Jacket ColorBlue (Aqua)
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenameOpti-Core

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.80$528.00
$51.28$1,282.00
$50.17$2,508.50
$49.08$4,908.00
$47.66$11,915.00
Need more?
Contact Us