Reference Only
FX1BN3NNNSNM003
Fiber Optic Cable Assemblies .
Datasheet
FX1BN3NNNSNM003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cable Assemblies | |
| Application | Telecom | |
| Cable Length | 3 m | |
| Number of Fibers | 1 Fiber | |
| Jacket Color | Blue (Aqua) | |
| Fiber Type | OM3 | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.48 | $174.80 | |
| $17.03 | $425.75 | |
| $16.50 | $825.00 | |
| $15.95 | $1,595.00 | |
| $15.64 | $3,910.00 | |
| $15.40 | $7,700.00 |
Need more?