Reference Only

FW2ERQ1Q1NNF010

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
FW2ERQ1Q1NNF010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ApplicationTelecom
Cable Length10 ft
Number of Fibers2 Fiber
Jacket ColorGreen (Lime)
Jacket MaterialOptical Fiber Non Conductive Riser (OFNR)
Fiber TypeOM5+
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.87$69.87
$69.86$698.60
$68.80$1,720.00
$67.10$3,355.00
$65.46$6,546.00
Need more?
Contact Us