Reference Only

FW2ELQ1Q1NNM019

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
FW2ELQ1Q1NNM019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ApplicationTelecom
Cable Length19 m
Number of Fibers2 Fiber
Jacket ColorGreen (Lime)
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Fiber TypeOM5+
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.61$114.61
$106.44$1,064.40
$104.97$2,624.25
$103.04$5,152.00
$98.71$9,871.00
Need more?
Contact Us