Reference Only

FW2ELQ1Q1NNM014

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
FW2ELQ1Q1NNM014

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ApplicationTelecom
Cable Length14 m
Number of Fibers2 Fiber
Jacket ColorGreen (Lime)
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Fiber TypeOM5+
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.71$102.71
$99.55$995.50
$96.85$2,421.25
$95.79$4,789.50
$92.34$9,234.00
Need more?
Contact Us