Reference Only

FW2ELQ1Q1NNM012

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
FW2ELQ1Q1NNM012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ApplicationTelecom
Cable Length12 m
Number of Fibers2 Fiber
Jacket ColorGreen (Lime)
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Fiber TypeOM5+
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.77$96.77
$93.56$935.60
$91.03$2,275.75
$90.03$4,501.50
$86.79$8,679.00
Need more?
Contact Us