FS2RLU1U1NNM004 Panduit

FS2RLU1U1NNM004

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
FS2RLU1U1NNM004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationEntrance Facilities, Telecommunications Rooms, Data Centers and at the Desk
Connector End ALC Duplex
Connector End BLC Duplex
Cable TypePatch Cord
Fiber Diameter0.4 um
Cable Length4 m
Number of Fibers2 Fiber
Jacket ColorAqua
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter2 mm
Fiber TypeOS4+
Insertion Loss0.1 dB
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.49$684.90
$68.48$1,712.00
$67.29$3,364.50
$63.94$6,394.00
Need more?
Contact Us