FS2ERQ1Q1NNM002 Panduit

FS2ERQ1Q1NNM002

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
FS2ERQ1Q1NNM002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ApplicationTelecom
Cable Length2 m
Number of Fibers2 Fiber
Jacket ColorBlue (Aqua)
Jacket MaterialOptical Fiber Non Conductive Riser (OFNR)
Fiber TypeOM4+
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.22$622.20
$61.79$1,544.75
$60.21$3,010.50
$58.33$5,833.00
Need more?
Contact Us