
FS2EPKAKANAM020
Fiber Optic Cable Assemblies .
Datasheet
FS2EPKAKANAM020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Application | Entrance Facilities, Telecommunications Rooms, Data Centers and at the Desk | |
| Connector End A | Keyed LC Duplex | |
| Connector End B | Keyed LC Duplex | |
| Cable Type | Patch Cord | |
| Cable Length | 20 m | |
| Number of Fibers | 2 Fiber | |
| Jacket Color | Black | |
| Jacket Material | Optical Fiber Non Conductive Plenum (OFNP) | |
| Fiber Type | OM4+ | |
| Insertion Loss | 0.1 dB | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.17 | $129.17 | |
| $126.13 | $1,261.30 | |
| $122.70 | $3,067.50 | |
| $121.34 | $6,067.00 | |
| $116.93 | $11,693.00 |
Need more?