
FS2EPKAKANAM003
Fiber Optic Cable Assemblies .
Datasheet
FS2EPKAKANAM003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Application | Entrance Facilities, Telecommunications Rooms, Data Centers and at the Desk | |
| Connector End A | Keyed LC Duplex | |
| Connector End B | Keyed LC Duplex | |
| Cable Type | Patch Cord | |
| Cable Length | 3 m | |
| Number of Fibers | 2 Fiber | |
| Jacket Color | Black | |
| Jacket Material | Optical Fiber Non Conductive Plenum (OFNP) | |
| Fiber Type | OM4+ | |
| Insertion Loss | 0.1 dB | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.32 | $683.20 | |
| $66.73 | $3,336.50 | |
| $63.37 | $6,337.00 |
Need more?