
FRE1UWH
Fiber Optic Connectors .
Datasheet
FRE1UWH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Mode | Multimode, Singlemode | |
| Color | White | |
| Accessory Type | Rack Mount Enclosure | |
| Convert From | LC Duplex | |
| Convert To | LC Duplex | |
| Body Material | Steel | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $345.41 | $345.41 | |
| $329.99 | $3,299.90 | |
| $322.89 | $8,072.25 |
Need more?