Reference Only

FR2XSL-R2M02

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
FR2XSL-R2M02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Connector End ALC Duplex
Connector End BST Duplex
Cable Length2 m
Number of Fibers2 Fiber
Jacket ColorBlue (Aqua)
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$227.36$227.36
$216.80$2,168.00
$212.27$5,306.75
$207.52$10,376.00
Need more?
Contact Us