Reference Only

FR29S2-R2KIT

Fiber Optic Cable Assemblies Dupl. ST-ST 9 m SM ref. cables kit.

Manufacturer:

Mfr Part:
FR29S2-R2KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Connector End AST Duplex
Connector End BST Duplex
Cable TypePatch Cord
Cable Length2.1 m
Number of Fibers2 Fiber
Jacket ColorYellow
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,632.21$1,632.21
Need more?
Contact Us