Reference Only

FR16S2-R2M02

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
FR16S2-R2M02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Connector End AST Simplex
Connector End BST Simplex
Cable TypePatch Cord
Cable Length2 m
Number of Fibers1 Fiber
Jacket ColorOrange
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.30$189.30
$160.93$1,609.30
$153.33$3,833.25
$147.19$7,359.50
Need more?
Contact Us