FLCSLT9SOCPXAQ Panduit

FLCSLT9SOCPXAQ

End of Life
Fiber Optic Connectors

Manufacturer:

Mfr Part:
FLCSLT9SOCPXAQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Connectors
ProductLC Connectors
Port TypeSimplex
ModeMultimode
Fiber Diameter50 um
ColorAqua
Number of Positions1 Position
Convert FromLC
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?