Reference Only
FLCDMC6BLY
Fiber Optic Connectors OptiCam 62.5 m OM1 LC Duplex Fiber Op.
Datasheet
FLCDMC6BLY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Product | LC Connectors | |
| Color | Black | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.00 | $490.00 | |
| $46.81 | $1,170.25 | |
| $45.22 | $2,261.00 | |
| $43.43 | $4,343.00 | |
| $42.24 | $10,560.00 |
Need more?