Reference Only
FLCCLIW-X
Fiber Optic Connectors .
Datasheet
FLCCLIW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Series | FLCC | |
| Product | Tools | |
| Port Type | Duplex | |
| Accessory Type | Removal Tool | |
| Body Material | Plastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Clip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.92 | $589.20 | |
| $56.16 | $1,404.00 | |
| $54.44 | $2,722.00 | |
| $51.96 | $5,196.00 |
Need more?