Reference Only
FCPI1-C20
Cable Mounting & Accessories .
Datasheet
FCPI1-C20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Cable Tie | |
| Material | Nylon | |
| Width | 0.38 in | |
| Length | 1.29 in | |
| Family | Flat Cable Mounting Plate | |
| Features | Adhesive backing or can be screw | |
| Height | 0.2 in | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.578 | $578.00 | |
| $0.557 | $1,392.50 | |
| $0.54 | $2,700.00 | |
| $0.53 | $5,300.00 |
Need more?