
FAP8WJRORODLCZ
Fiber Optic Connectors .
Datasheet
FAP8WJRORODLCZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Product | Adapters | |
| Port Type | Duplex | |
| Color | Rose | |
| Number of Positions | 8 Position | |
| Convert From | Keyed LC Duplex | |
| Convert To | LC Duplex | |
| Body Material | Plastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $241.89 | $241.89 | |
| $233.44 | $2,334.40 | |
| $226.66 | $5,666.50 | |
| $221.68 | $11,084.00 |
Need more?