
FAP8WGVLVLDLCZ
Fiber Optic Connectors .
Datasheet
FAP8WGVLVLDLCZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Product | Adapters | |
| Port Type | Duplex | |
| Color | Violet | |
| Number of Positions | 8 Position | |
| Convert From | Keyed LC Duplex | |
| Convert To | LC Duplex | |
| Body Material | Plastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $246.73 | $246.73 | |
| $233.60 | $2,336.00 | |
| $226.82 | $5,670.50 | |
| $221.89 | $11,094.50 |
Need more?