Reference Only

FAP6WAGSCZ

Fiber Optic Connectors .

Manufacturer:

Mfr Part:
FAP6WAGSCZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Connectors
SeriesFAP
ProductAccessories
ModeSinglemode
ColorGreen
Body MaterialZirconia Ceramic
FeaturesLC Sr./Jr. fiber optic adapters are provided for greater flexibility
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameOpticom

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.82$105.82
$103.61$2,590.25
$102.52$5,126.00
$101.43$10,143.00
Need more?
Contact Us