Reference Only
FAP3WEIDSCA
Obsolete
Fiber Optic Connectors
Datasheet
FAP3WEIDSCA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Series | FAP | |
| Product | Accessories | |
| Mode | Multimode | |
| Color | Electric Ivory | |
| Features | LC Sr./Jr. fiber optic adapters are provided for greater flexibility | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | Opticom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?