Reference Only
FAP3WBUDSCZ
Fiber Optic Connectors .
Datasheet
FAP3WBUDSCZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Series | FAP | |
| Product | Accessories | |
| Mode | Singlemode | |
| Color | Blue | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | Opticom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.72 | $97.72 | |
| $90.84 | $908.40 | |
| $87.37 | $2,184.25 | |
| $85.85 | $4,292.50 | |
| $83.75 | $8,375.00 |
Need more?