Reference Only
FAP3WAQDSCZ
Fiber Optic Connectors .
Datasheet
FAP3WAQDSCZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Series | FAP | |
| Product | Accessories | |
| Mode | Multimode | |
| Color | Electric Ivory | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | Opticom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.71 | $97.71 | |
| $90.84 | $908.40 | |
| $88.24 | $2,206.00 | |
| $86.31 | $4,315.50 | |
| $84.43 | $8,443.00 |
Need more?