Reference Only
FAP3WAGDSCZ
Fiber Optic Connectors .
Datasheet
FAP3WAGDSCZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Series | FAP | |
| Product | Accessories | |
| Mode | Singlemode | |
| Color | Electric Ivory | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | Opticom |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.80 | $95.80 | |
| $94.47 | $944.70 | |
| $91.21 | $2,280.25 | |
| $89.81 | $4,490.50 | |
| $87.93 | $8,793.00 |
Need more?