Reference Only
F9TYL5EL2SAM040
Fiber Optic Cable Assemblies .
Datasheet
F9TYL5EL2SAM040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cable Assemblies | |
| Application | Indoor | |
| Cable Length | 40 m | |
| Number of Fibers | 12 Fiber | |
| Jacket Color | Yellow | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Fiber Type | OS2 | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---