F9TRL5NQSSNM007 Panduit

F9TRL5NQSSNM007

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
F9TRL5NQSSNM007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ApplicationIndoor
Cable Length7 m
Number of Fibers12 Fiber
Jacket ColorYellow
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Fiber TypeOS2
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$942.58$942.58
Need more?
Contact Us