F9TBN3NNNSZM002 Panduit

F9TBN3NNNSZM002

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
F9TBN3NNNSZM002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
Cable TypePatch Cord
Number of Fibers1 Fiber
Fiber TypeOS2
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.08$164.08
$155.30$1,553.00
$152.97$3,824.25
$151.10$7,555.00
Need more?
Contact Us