F92ERB1B1SNM036 Panduit

F92ERB1B1SNM036

Fiber Optic Cable Assemblies .

Manufacturer:

Mfr Part:
F92ERB1B1SNM036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeDuplex
ApplicationNetwork Applications
Connector End ALC/APC
Connector End BLC/APC
Cable TypePatch Cord
Cable Length36 m
Number of Fibers2 Fiber
Jacket ColorYellow
Jacket MaterialOptical Fiber Non Conductive Riser (OFNR)
Fiber TypeOS2
Insertion Loss0.3 dB
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.40$84.40
$83.94$2,098.50
$82.01$4,100.50
$80.18$8,018.00
Need more?
Contact Us