Reference Only
F14PN-L
Screws & Fasteners .
Datasheet
F14PN-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Screws & Fasteners | |
| Product | Kits | |
| Type | Nut, Bolt | |
| Material | Nylon | |
| Screw Head | Slotted | |
| Color | Black | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.636 | $31.80 | |
| $0.624 | $62.40 | |
| $0.597 | $149.25 | |
| $0.58 | $290.00 | |
| $0.56 | $560.00 | |
| $0.541 | $1,352.50 | |
| $0.54 | $2,700.00 |
Need more?