Reference Only

E48E23L

New Product
Power Outlet Strips .

Manufacturer:

Mfr Part:
E48E23L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryPower Outlet Strips
ProductPDU - Power Distribution Units
Number of Outlets48 Outlet
Voltage Rating208 VAC
Current Rating16 A, 20 A
Data Line ProtectionProtected
SeriesEL2P
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature+ 10 C
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,206.99$3,206.99
Need more?