Reference Only
E48D31L
New Product
Power Outlet Strips .
Datasheet
E48D31L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Number of Outlets | 48 Outlet | |
| Voltage Rating | 208 VAC | |
| Current Rating | 60 A, 63 A | |
| Data Line Protection | Protected | |
| Series | EL2P | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | + 10 C | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,191.79 | $3,191.79 |
Need more?