Reference Only

E30B25M

New Product
Power Outlet Strips .

Manufacturer:

Mfr Part:
E30B25M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryPower Outlet Strips
ProductIntelligent Power Distribution Units
ColorBlack
Number of Outlets30 Outlet
Cord Length3 m
Body Length1490 mm
Length1490 mm
Mounting StyleFree Hanging
Voltage Rating208 VAC
Current Rating30 A
Data Line ProtectionProtected
SeriesESP2
Connector - AC InputNEMA L21-30P
Connector - AC OutputC13, C19, 5-20R
Height56 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature+ 10 C
Output Voltage125 V, 240 V
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition
Width56 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$898.79$898.79
$835.14$8,351.40
Need more?