Reference Only
E16B04M
New Product
Power Outlet Strips .
Datasheet
E16B04M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Power Outlet Strips | |
| Product | Intelligent Power Distribution Units | |
| Color | Black | |
| Number of Outlets | 16 Outlet | |
| Cord Length | 3 m | |
| Body Length | 1490 mm | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 125 VAC | |
| Current Rating | 15 A | |
| Data Line Protection | Protected | |
| Series | ESP2 | |
| Connector - AC Input | NEMA 5-15P | |
| Connector - AC Output | 5-20R | |
| Height | 56 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | + 10 C | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition | |
| Width | 56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $272.41 | $272.41 | |
| $253.19 | $2,531.90 | |
| $245.90 | $6,147.50 |
Need more?