Reference Only

DNF18250FIBX-2K

Terminals .

Manufacturer:

Mfr Part:
DNF18250FIBX-2K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductQuick Disconnects
TypeButted Seam
GenderFemale
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
ColorRed
SeriesDNF-FIB
PackagingReel
Length.20 in
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.457$914.00
$0.429$1,716.00
$0.38$3,800.00
$0.377$9,048.00
Need more?