
DDPK-KIT
Racks & Rack Cabinet Accessories .
Datasheet
DDPK-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Thermal Management Accessories | |
| Type | Air Exhaust Duct | |
| Color | Black | |
| Length | 293 mm | |
| Width | 482 mm | |
| Height | 254 mm | |
| Material | Steel | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $356.08 | $356.08 | |
| $356.05 | $1,780.25 | |
| $348.82 | $3,488.20 | |
| $344.74 | $8,618.50 |
Need more?