Reference Only
CTH87U22-C30
Conduit Fittings & Accessories .
Datasheet
CTH87U22-C30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clip | |
| Type | Mount | |
| Length | 0.91 in | |
| Material | Nylon | |
| Mounting Method | Push-In | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.471 | $471.00 | |
| $0.454 | $1,135.00 | |
| $0.417 | $2,085.00 | |
| $0.399 | $3,990.00 | |
| $0.396 | $9,900.00 |
Need more?