Reference Only
CT-1200
End of Life
Crimpers / Crimping Tools
Datasheet
CT-1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | 26 AWG to 10 AWG | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Series | CT-1200 | |
| Subcategory | Tools | |
| Tradename | BlackFin | |
| Type | Trapezium |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Other
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?