Reference Only
CRS1-X
Racks & Rack Cabinet Accessories .
Datasheet
CRS1-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Cable Managers | |
| Type | Cable Rack Spacer | |
| Width | 39.4 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.78 | $77.80 | |
| $7.22 | $144.40 | |
| $7.13 | $356.50 | |
| $6.89 | $689.00 | |
| $6.78 | $1,356.00 | |
| $6.71 | $3,355.00 | |
| $6.61 | $6,610.00 |
Need more?