Reference Only
CROS-M
Cable Tie Mounts .
Datasheet
CROS-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Spacer, Bundle to Bundle | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - in | 0.52 in | |
| Length - mm | 13.2 mm | |
| Width - in | 0.181 in | |
| Width - mm | 4.6 mm | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.569 | $569.00 | |
| $0.493 | $986.00 | |
| $0.483 | $2,415.00 | |
| $0.476 | $4,760.00 | |
| $0.471 | $11,775.00 |
Need more?