Reference Only
CMWB
Cable Mounting & Accessories .
Datasheet
CMWB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Material | Nylon | |
| Family | Waterfall Accessory | |
| Features | Waterfall Accessory provide bend radius control | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403994080 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.06 | $49.06 | |
| $45.40 | $454.00 | |
| $44.02 | $1,100.50 | |
| $42.69 | $2,134.50 | |
| $41.58 | $4,158.00 | |
| $40.91 | $10,227.50 |
Need more?