Reference Only
CMVDRC
Cable Mounting & Accessories .
Datasheet
CMVDRC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Polycarbonate (PC) | |
| Width | 8 in | |
| Length | 5.9 in | |
| Family | Vertical D-Rings | |
| Features | Patented Cable Manager Ring | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.98 | $39.98 | |
| $39.46 | $394.60 | |
| $37.97 | $949.25 | |
| $36.68 | $1,834.00 | |
| $35.71 | $3,571.00 | |
| $35.03 | $8,757.50 |
Need more?