Reference Only
CMVDR2S
Cable Mounting & Accessories .
Datasheet
CMVDR2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Polycarbonate (PC) | |
| Family | Vertical D-Rings | |
| Features | Patented Cable Manager Ring | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #12 (M6) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.16 | $563.20 | |
| $26.58 | $664.50 | |
| $25.93 | $1,296.50 | |
| $25.07 | $2,507.00 | |
| $24.78 | $6,195.00 |
Need more?