Reference Only
CMSTZEI
Fiber Optic Connectors .
Datasheet
CMSTZEI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Series | CMST | |
| Product | Adapters | |
| Mode | Singlemode | |
| Color | Electric Ivory | |
| Body Material | Zirconia Ceramic | |
| Features | TIA/EIA-604 FOCIS-2 compliant adapters | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | Mini-Com |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.92 | $398.40 | |
| $19.11 | $477.75 | |
| $18.28 | $914.00 | |
| $17.53 | $1,753.00 | |
| $16.80 | $4,200.00 | |
| $16.51 | $8,255.00 |
Need more?