Reference Only

CMRPBIG

Obsolete
RCA Phono Connectors

Manufacturer:

Mfr Part:
CMRPBIG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryRCA Phono Connectors
TypePass Through Module
GenderFemale
Mounting StylePunchdown
ColorBlue
Number of Ports1
Insulator ColorBlue
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
TradenameMini-Com

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?