Reference Only
CMFIW
Phone Connectors .
Datasheet
CMFIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 1 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Color | White | |
| Contact Material | Brass | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | Mini-Com |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.53 | $10.53 | |
| $9.71 | $97.10 | |
| $9.18 | $229.50 | |
| $8.84 | $442.00 | |
| $8.68 | $868.00 | |
| $7.76 | $1,940.00 | |
| $7.62 | $3,810.00 | |
| $7.29 | $7,290.00 |
Need more?