Reference Only

CMFEI

RF Adapters - In Series .

Manufacturer:

Mfr Part:
CMFEI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryRF Adapters - In Series
RF SeriesF
Impedance50 Ohms
Maximum Frequency3 GHz
Body StyleStraight
Shell PlatingNickel
Body MaterialBrass
Product TypeRF Adapters - In Series
SubcategoryRF Adapters
TradenameMini-Com

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.06$9.06
$8.84$442.00
$8.37$837.00
$8.01$2,002.50
$7.74$3,870.00
$7.46$7,460.00
Need more?
Contact Us